0402WGJ0682BA vs CRCW04026K80JNED feature comparison

0402WGJ0682BA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CRCW04026K80JNED Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 6800 Ω
Resistor Type FIXED RESISTOR
Series 0402(1/16W,GJ TOL)
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 50 V
Base Number Matches 1 2

Compare 0402WGJ0682BA with alternatives