0402WGJ0474CA vs 0402WGJ0474BAE feature comparison

0402WGJ0474CA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0402WGJ0474BAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 470000 Ω 470000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,GJ TOL) 0402(1/16W,GJ TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare 0402WGJ0474CA with alternatives

Compare 0402WGJ0474BAE with alternatives