0402WGJ0301C5E vs SG73S1ELTP301J feature comparison

0402WGJ0301C5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

SG73S1ELTP301J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.125 W
Resistance 300 Ω 300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,GJ TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Packing Method TR, Punched Paper, 7 Inch
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 0402WGJ0301C5E with alternatives

Compare SG73S1ELTP301J with alternatives