0402WGJ0300CA vs 0402WGJ0300BCE feature comparison

0402WGJ0300CA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0402WGJ0300BCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
0.0625 W 0.0625 W
30 Ω 30 Ω
FIXED RESISTOR FIXED RESISTOR
0402(1/16W,GJ TOL) 0402(1/16W,GJ TOL)
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
5% 5%
50 V 50 V
1 1

Compare 0402WGJ0300CA with alternatives

Compare 0402WGJ0300BCE with alternatives