0402WGJ0203T3E vs RK73B1ELTC203J feature comparison

0402WGJ0203T3E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73B1ELTC203J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,GJ TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Packing Method Tape, Paper
Reference Standard MIL-R-55342F
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare 0402WGJ0203T3E with alternatives

Compare RK73B1ELTC203J with alternatives