0402WGJ0201B1E vs CR0402-16W-201JPT-13 feature comparison

0402WGJ0201B1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR0402-16W-201JPT-13 VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 200 Ω 200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,GJ TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description SMT, 0402
HTS Code 8533.21.00.30
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, Paper, 13 Inch
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish PALLADIUM SILVER
Terminal Shape WRAPAROUND

Compare 0402WGJ0201B1E with alternatives

Compare CR0402-16W-201JPT-13 with alternatives