0402WGJ0183CC vs 0402WGJ0183T1 feature comparison

0402WGJ0183CC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0402WGJ0183T1 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 18000 Ω 18000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,GJ TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare 0402WGJ0183CC with alternatives

Compare 0402WGJ0183T1 with alternatives