0402WGJ0154BAE vs WCR-WCR0402LF-154-J-P-LT feature comparison

0402WGJ0154BAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

WCR-WCR0402LF-154-J-P-LT TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.355 mm
Package Length 1 mm 0.99 mm
Package Style SMT SMT
Package Width 0.5 mm 0.508 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 150000 Ω 150000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,GJ TOL) WCR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Packing Method Tape, Paper
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0402WGJ0154BAE with alternatives

Compare WCR-WCR0402LF-154-J-P-LT with alternatives