0402WGJ010JBDE
vs
RCA04021R00JNED
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Rated Power Dissipation (P)
0.0625 W
0.063 W
Resistance
1 Ω
1 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0402(1/16W,GJ TOL)
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Rohs Code
Yes
Package Description
CHIP
Factory Lead Time
14 Weeks
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare 0402WGJ010JBDE with alternatives
Compare RCA04021R00JNED with alternatives