0402WGG0822TD
vs
CR0402-16W-822GT-13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
VENKEL LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Rated Power Dissipation (P)
0.0625 W
0.063 W
Resistance
8200 Ω
8200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
CHIP, ROHS COMPLIANT
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare 0402WGG0822TD with alternatives
Compare CR0402-16W-822GT-13 with alternatives