0402WGG0362BD
vs
SG73S1ELTP362G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
KOA CORP
Reach Compliance Code
compliant
unknown
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
Candidate List Date
2022-06-10
2019-01-15
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Rated Power Dissipation (P)
0.0625 W
0.125 W
Resistance
3600 Ω
3600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0402(1/16W,GJ TOL)
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Package Description
SMT, 0402
ECCN Code
EAR99
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
JESD-609 Code
e0
Packing Method
TR, Punched Paper, 7 Inch
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare 0402WGG0362BD with alternatives
Compare SG73S1ELTP362G with alternatives