0402WGG0362BC vs RMC1/16S-362GB feature comparison

0402WGG0362BC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RMC1/16S-362GB Kamaya Inc

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD KAMAYA ELECTRIC CO LTD
compliant compliant
EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
0.0625 W 0.1 W
3600 Ω 3600 Ω
FIXED RESISTOR FIXED RESISTOR
0402(1/16W,GJ TOL)
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
2% 2%
50 V 50 V
1 1
Yes
Yes
CHIP
e3
SURFACE MOUNT
BULK
70 °C
YES
MATTE TIN OVER NICKEL
WRAPAROUND

Compare 0402WGG0362BC with alternatives

Compare RMC1/16S-362GB with alternatives