0402WGG0111C3E vs 0402WGG0111T2 feature comparison

0402WGG0111C3E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0402WGG0111T2 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
0.0625 W 0.0625 W
110 Ω 110 Ω
FIXED RESISTOR FIXED RESISTOR
0402(1/16W,GJ TOL)
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
2% 2%
50 V 50 V
1 1

Compare 0402WGG0111C3E with alternatives

Compare 0402WGG0111T2 with alternatives