0402WGF8252C4E vs MC0402-8252-FB101Q feature comparison

0402WGF8252C4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

MC0402-8252-FB101Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 82500 Ω 82500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,F TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code No
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0402WGF8252C4E with alternatives

Compare MC0402-8252-FB101Q with alternatives