0402WGF7872CCE vs 0402WGF7872TDE feature comparison

0402WGF7872CCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0402WGF7872TDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
0.0625 W 0.0625 W
78700 Ω 78700 Ω
FIXED RESISTOR FIXED RESISTOR
0402(1/16W,F TOL)
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
1% 1%
50 V 50 V
1 1

Compare 0402WGF7872CCE with alternatives

Compare 0402WGF7872TDE with alternatives