0402WGF5233C4 vs MCR01MRTF5233 feature comparison

0402WGF5233C4 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

MCR01MRTF5233 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 523000 Ω 523000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,F TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Reference Standard TS 16949
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 0402WGF5233C4 with alternatives

Compare MCR01MRTF5233 with alternatives