0402WGF5230C3 vs CDF-K0402523R1%100PPM/KNP10 feature comparison

0402WGF5230C3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CDF-K0402523R1%100PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.4 mm
Package Length 1 mm 1.05 mm
Package Style SMT SMT
Package Width 0.5 mm 0.55 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 523 Ω 523 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,F TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
Mounting Feature SURFACE MOUNT
Packing Method TR, CARDBOARD, 7 INCH
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0402WGF5230C3 with alternatives

Compare CDF-K0402523R1%100PPM/KNP10 with alternatives