0402WGF4023CAE
vs
RK73H1ELTPB4023F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
not_compliant
Construction
Chip
Chip
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Rated Power Dissipation (P)
0.0625 W
0.063 W
Resistance
402000 Ω
402000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0402(1/16W,F TOL)
RK73H
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
Packing Method
TR, 13 Inch
Compare 0402WGF4023CAE with alternatives
Compare RK73H1ELTPB4023F with alternatives