0402WGF3572BAE
vs
0402WGF3572C2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
35700 Ω
35700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0402(1/16W,F TOL)
0402(1/16W,F TOL)
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare 0402WGF3572BAE with alternatives
Compare 0402WGF3572C2 with alternatives