0402WGF2670B4 vs CRCW04022670FRT7 feature comparison

0402WGF2670B4 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CRCW04022670FRT7 Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant unknown
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 267 Ω
Resistor Type FIXED RESISTOR
Series 0402(1/16W,F TOL)
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1 2
Pbfree Code No
Rohs Code No

Compare 0402WGF2670B4 with alternatives