0402WGF2552BC vs RC0402F2552-07-T70 feature comparison

0402WGF2552BC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RC0402F2552-07-T70 Taitron Components Inc

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD TAITRON COMPONENTS INC
compliant unknown
EAR99 EAR99
Chip RECTANGULAR PACKAGE
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
0.0625 W 0.0625 W
25500 Ω 25500 Ω
FIXED RESISTOR FIXED RESISTOR
0402(1/16W,F TOL)
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
50 V 50 V
1 1
CHIP
8533.21.00.30
LASER TRIMMABLE
SURFACE MOUNT
TR, Paper, 7 Inch
70 °C
YES
WRAPAROUND

Compare 0402WGF2552BC with alternatives

Compare RC0402F2552-07-T70 with alternatives