0402WGF2260CAE vs CR-02FLF--226R feature comparison

0402WGF2260CAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR-02FLF--226R Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD VIKING TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 226 Ω 226 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,F TOL) CR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e3
Manufacturer Series CR
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 0402WGF2260CAE with alternatives

Compare CR-02FLF--226R with alternatives