0402WGF2212BB vs CR102212FB feature comparison

0402WGF2212BB Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR102212FB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD HOKURIKU ELECTRIC INDUSTRY CO LTD
compliant unknown
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
0.0625 W 0.1 W
22100 Ω 22100 Ω
FIXED RESISTOR FIXED RESISTOR
0402(1/16W,F TOL)
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
50 V 50 V
1 1
Yes
Yes
SMT, 0402
8533.21.00.30
SURFACE MOUNT
BULK
70 °C
YES
WRAPAROUND

Compare 0402WGF2212BB with alternatives

Compare CR102212FB with alternatives