0402WGF2003T5 vs TSR16GF2003V feature comparison

0402WGF2003T5 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

TSR16GF2003V Tateyama Kagaku Group

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD TATEYAMA KAGAKU GROUP
compliant unknown
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
0.0625 W 0.063 W
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
50 V 50 V
1 1
Tape

Compare 0402WGF2003T5 with alternatives

Compare TSR16GF2003V with alternatives