0402WGF2003B1 vs CR10TR2003F feature comparison

0402WGF2003B1 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR10TR2003F Akahane Electronics Ind Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD AKAHANE ELECTRONICS IND CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 200000 Ω 200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,F TOL) CR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Packing Method TR

Compare 0402WGF2003B1 with alternatives

Compare CR10TR2003F with alternatives