0402WGF2002B2 vs RM04F2002CT feature comparison

0402WGF2002B2 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RM04F2002CT Cal-Chip Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD CAL-CHIP ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,F TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description SMT, 0402
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, Paper, 7 Inch
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare 0402WGF2002B2 with alternatives

Compare RM04F2002CT with alternatives