0402WGF1542TA vs 0402WGF1542B4 feature comparison

0402WGF1542TA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0402WGF1542B4 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
0.0625 W 0.0625 W
15400 Ω 15400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
50 V 50 V
1 1
0402(1/16W,F TOL)

Compare 0402WGF1542TA with alternatives

Compare 0402WGF1542B4 with alternatives