0402WGF1401BA vs CR-02FLB feature comparison

0402WGF1401BA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR-02FLB

Part not found

Search for CR-02FLB
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 1400 Ω
Resistor Type FIXED RESISTOR
Series 0402(1/16W,F TOL)
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1

Compare 0402WGF1401BA with alternatives