0402WGF1243CCE vs WCR0402LF-1243-F-P-LT feature comparison

0402WGF1243CCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

WCR0402LF-1243-F-P-LT TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.355 mm
Package Length 1 mm 0.99 mm
Package Style SMT SMT
Package Width 0.5 mm 0.508 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 124000 Ω 124000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(1/16W,F TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0402WGF1243CCE with alternatives

Compare WCR0402LF-1243-F-P-LT with alternatives