0402WGF110JTCE vs MC0402-11R0-FBW feature comparison

0402WGF110JTCE SPC Multicomp

Buy Now Datasheet

MC0402-11R0-FBW RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MULTICOMP PRO RCD COMPONENTS INC
Reach Compliance Code unknown compliant
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 11 Ω 11 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(THICK FILM)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Pbfree Code Yes
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 0402WGF110JTCE with alternatives

Compare MC0402-11R0-FBW with alternatives