0402WGF1002CC vs CRCW040210010K1%RT7 feature comparison

0402WGF1002CC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CRCW040210010K1%RT7 Vishay Intertechnologies

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD VISHAY INTERTECHNOLOGY INC
compliant not_compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
0.0625 W 0.063 W
10000 Ω 10000 Ω
FIXED RESISTOR FIXED RESISTOR
0402(1/16W,F TOL)
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
50 V 50 V
1 1
No
e0
SURFACE MOUNT
TR, Paper, 7 Inch
AEC-Q200
YES
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND

Compare 0402WGF1002CC with alternatives

Compare CRCW040210010K1%RT7 with alternatives