0402W104M250Y vs C0402X5R250-104MGD feature comparison

0402W104M250Y Knowles Capacitors

Buy Now Datasheet

C0402X5R250-104MGD VENKEL LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES VENKEL LTD
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.64 mm
Length 1.02 mm 1 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 10 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0402 0402
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.51 mm 0.5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.24.00.20
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND

Compare 0402W104M250Y with alternatives

Compare C0402X5R250-104MGD with alternatives