0402RN270M201PRW vs 0402N270M201PHW-HK feature comparison

0402RN270M201PRW Knowles Capacitors

Buy Now Datasheet

0402N270M201PHW-HK Knowles Capacitors

Buy Now Datasheet
Yes No
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0402 , 0402
compliant compliant
EAR99 EAR99
0.000027 µF 0.000027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.61 mm 0.61 mm
1.02 mm 1.02 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack Waffle Pack
20% 20%
200 V 200 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.508 mm 0.508 mm
1 1
MIL-PRF-38534

Compare 0402RN270M201PRW with alternatives

Compare 0402N270M201PHW-HK with alternatives