0402RN100G500KT vs 04025A100GA79A feature comparison

0402RN100G500KT Knowles Capacitors

Buy Now Datasheet

04025A100GA79A Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Active Obsolete
KNOWLES PRECISION DEVICES AVX CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
0.00001 µF 0.00001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.61 mm 0.56 mm
1.02 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR BULK
2% 2%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.508 mm 0.5 mm
1 1
Yes
8532.24.00.20
e4
RECTANGULAR PACKAGE
SIZE(C0G)
Gold (Au)

Compare 0402RN100G500KT with alternatives

Compare 04025A100GA79A with alternatives