0402NPO680JT2AT vs MQ025A680JGT4A feature comparison

0402NPO680JT2AT American Technical Ceramics Corp

Buy Now Datasheet

MQ025A680JGT4A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description CHIP , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.56 mm
JESD-609 Code e3 e2
Length 1.02 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, Paper, 13 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Nickel (Sn/Ni)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.51 mm 0.5 mm
Base Number Matches 2 1

Compare 0402NPO680JT2AT with alternatives

Compare MQ025A680JGT4A with alternatives