0402NPO5R6BW4AB vs 0402NP05R6BW4SR feature comparison

0402NPO5R6BW4AB American Technical Ceramics Corp

Buy Now Datasheet

0402NP05R6BW4SR American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.64 mm
JESD-609 Code e0 e0
Length 1.02 mm 1.02 mm
Multilayer Yes Yes
Negative Tolerance 1.7857% 1.7857%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Strip Pack TR, 13 Inch
Positive Tolerance 1.7857% 1.7857%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 0402 0402
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 0.51 mm 0.51 mm
Base Number Matches 1 1
Manufacturer Series 0402(200V,NP0)
Series NP0

Compare 0402NPO5R6BW4AB with alternatives

Compare 0402NP05R6BW4SR with alternatives