0402NPO3R3CE2SB vs 0402G3R3C500GW-B feature comparison

0402NPO3R3CE2SB American Technical Ceramics Corp

Buy Now Datasheet

0402G3R3C500GW-B Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP CAPAX TECHNOLOGIES INC
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000033 µF 0.0000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.584 mm
Length 1.02 mm 1.016 mm
Multilayer Yes Yes
Negative Tolerance 7.5758% 7.5758%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Strip Pack Waffle Pack
Positive Tolerance 7.5758% 7.5758%
Rated (DC) Voltage (URdc) 50 V 50 V
Series NP0
Size Code 0402 0402
Temperature Characteristics Code NP0 C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.51 mm 0.508 mm
Base Number Matches 1 1
Custom Capabilities Other Cap. Value Available On Request
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND

Compare 0402NPO3R3CE2SB with alternatives

Compare 0402G3R3C500GW-B with alternatives