0402NPO390G16V vs C1005NPO390GECS feature comparison

0402NPO390G16V Synton-Tech Corp

Buy Now Datasheet

C1005NPO390GECS Darfon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SYNTON-TECH CORP DARFON ELECTRONICS CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000039 µF 0.000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch Bulk Cassette
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code C0G NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Series C1005(NP0,16V)GT10
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0402NPO390G16V with alternatives

Compare C1005NPO390GECS with alternatives