0402NPO270JW2SR
vs
NMC0402NPO270J50TRP3K7C3F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
NIC COMPONENTS CORP
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
0.000027 µF
|
0.000027 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.64 mm
|
0.6 mm
|
JESD-609 Code |
e0
|
e3
|
Length |
1.02 mm
|
1 mm
|
Manufacturer Series |
0402(50V,NP0)
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
TR, Paper
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
NP0
|
|
Size Code |
0402
|
0402
|
Temperature Characteristics Code |
NP0
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width |
0.51 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Mounting Feature |
|
SURFACE MOUNT
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare 0402NPO270JW2SR with alternatives
Compare NMC0402NPO270J50TRP3K7C3F with alternatives