0402NP05R6BT4AR
vs
0402NPO5R6BE4ST
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000056 µF
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.64 mm
0.61 mm
JESD-609 Code
e3
Length
1.02 mm
1.02 mm
Manufacturer Series
0402(200V,NP0)
Multilayer
Yes
Yes
Negative Tolerance
1.7857%
1.7857%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TR, Paper, 7 Inch
Positive Tolerance
1.7857%
1.7857%
Rated (DC) Voltage (URdc)
200 V
200 V
Series
NP0
NP0
Size Code
0402
0402
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.51 mm
0.51 mm
Base Number Matches
1
1
Compare 0402NP05R6BT4AR with alternatives
Compare 0402NPO5R6BE4ST with alternatives