0402NP01R0BW2AR vs HH15N1R0B500LT feature comparison

0402NP01R0BW2AR American Technical Ceramics Corp

Buy Now Datasheet

HH15N1R0B500LT Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP PROSPERITY DIELECTRICS CO LTD
Package Description , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000001 µF 0.000001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.64 mm 0.55 mm
JESD-609 Code e0
Length 1.02 mm 1 mm
Manufacturer Series 0402(50V,NP0)
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series NP0
Size Code 0402 0402
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 0.51 mm 0.5 mm
Base Number Matches 1 3

Compare 0402NP01R0BW2AR with alternatives

Compare HH15N1R0B500LT with alternatives