0402NP01R0BW2AR vs 0402G1R0K500SNT-A feature comparison

0402NP01R0BW2AR American Technical Ceramics Corp

Buy Now Datasheet

0402G1R0K500SNT-A Capax Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP CAPAX TECHNOLOGIES INC
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000001 µF 0.000001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.64 mm 0.584 mm
JESD-609 Code e0 e3
Length 1.02 mm 1.016 mm
Manufacturer Series 0402(50V,NP0)
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series NP0
Size Code 0402 0402
Temperature Characteristics Code NP0 C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.51 mm 0.508 mm
Base Number Matches 1 1
Custom Capabilities Other Cap. Value Available On Request
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0402NP01R0BW2AR with alternatives

Compare 0402G1R0K500SNT-A with alternatives