0402N680K160PH-HB
vs
BC02YA680KZJ6SA2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
AVX CORP
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Total Weight
1
Category CO2 Kg
3.7
CO2
3.7
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2024-01-23
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
12060-00-3
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Capacitance
0.000068 µF
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.61 mm
0.56 mm
Length
1.02 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Waffle Pack
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
MIL-PRF-55681
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.508 mm
0.5 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare 0402N680K160PH-HB with alternatives
Compare BC02YA680KZJ6SA2 with alternatives