0402N5R1C500CT vs HH15N5R1C500CT feature comparison

0402N5R1C500CT Kamaya Inc

Buy Now Datasheet

HH15N5R1C500CT Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0402
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 0402
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000051 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 4.9%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 4.9%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare HH15N5R1C500CT with alternatives