0402N4R7D160YHT-HK vs VJ0402A4R7DLJAC2M feature comparison

0402N4R7D160YHT-HK Knowles Capacitors

Buy Now Datasheet

VJ0402A4R7DLJAC2M Vishay Vitramon

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES VISHAY INTERTECHNOLOGY INC
Package Description , 0402 , 0402
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.0000047 µF 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.61 mm
JESD-609 Code e0 e0
Length 1.02 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10.6383% 10.6383%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, PAPER, 7 INCH
Positive Tolerance 10.6383% 10.6383%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard MIL-PRF-38534
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.508 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.24.00.20
Additional Feature MIL-PRF-55681
Package Shape RECTANGULAR PACKAGE

Compare 0402N4R7D160YHT-HK with alternatives

Compare VJ0402A4R7DLJAC2M with alternatives