0402N3R9D500PH-HK vs VJ0402A3R9DFAAC68 feature comparison

0402N3R9D500PH-HK Knowles Capacitors

Buy Now Datasheet

VJ0402A3R9DFAAC68 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES VISHAY INTERTECHNOLOGY INC
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000039 µF 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.61 mm
Length 1.02 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 12.8205% 12.8205%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, Paper, 7 Inch
Positive Tolerance 12.8205% 12.8205%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-38534
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.508 mm 0.5 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e4
Terminal Finish Silver/Palladium (Ag/Pd)

Compare 0402N3R9D500PH-HK with alternatives

Compare VJ0402A3R9DFAAC68 with alternatives