0402N3R9C500CT vs CL05C3R9CB5GNNC feature comparison

0402N3R9C500CT Kamaya Inc

Buy Now Datasheet

CL05C3R9CB5GNNC Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0402
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description , 0402
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 6.41%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, CARDBOARD, 7 INCH
Positive Tolerance 6.41%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Compare CL05C3R9CB5GNNC with alternatives