0402N3R6B500PT
vs
0402N3R6B500PH-HS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
KNOWLES PRECISION DEVICES
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000036 µF
0.0000036 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.51 mm
0.61 mm
JESD-609 Code
e4
Length
1.02 mm
1.02 mm
Negative Tolerance
2.7778%
2.7778%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Bulk
Positive Tolerance
2.7778%
2.7778%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0402
0402
Temperature Characteristics Code
N750
C0G
Temperature Coefficient
-750ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Width
0.51 mm
0.508 mm
Base Number Matches
2
1
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Reference Standard
MIL-PRF-123
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 0402N3R6B500PT with alternatives
Compare 0402N3R6B500PH-HS with alternatives