0402N3R3B160PHT-HS vs BC02YA3R3BZT3SA2 feature comparison

0402N3R3B160PHT-HS Knowles Capacitors

Buy Now Datasheet

BC02YA3R3BZT3SA2 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000033 µF 0.0000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.56 mm
Length 1.02 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 3.0303% 3.0303%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, Paper, 13 Inch
Positive Tolerance 3.0303% 3.0303%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard MIL-PRF-123
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.508 mm 0.5 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 0402N3R3B160PHT-HS with alternatives

Compare BC02YA3R3BZT3SA2 with alternatives