0402N2R7B500PT
vs
LD025A2R7BAB2A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
AVX CORP
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000027 µF
0.0000027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.61 mm
0.56 mm
JESD-609 Code
e4
e0
Length
1.02 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
3.7037%
3.7037%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, PAPER, 7 INCH
Positive Tolerance
3.7037%
3.7037%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.508 mm
0.5 mm
Base Number Matches
3
1
Pbfree Code
No
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Package Shape
RECTANGULAR PACKAGE
Compare 0402N2R7B500PT with alternatives
Compare LD025A2R7BAB2A with alternatives